Part Details for TMC1VA154KLRH by KOA Speer Electronics Inc
Overview of TMC1VA154KLRH by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC1VA154KLRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 940 |
|
$0.8540 / $2.4400 | Buy Now |
Part Details for TMC1VA154KLRH
TMC1VA154KLRH CAD Models
TMC1VA154KLRH Part Data Attributes
|
TMC1VA154KLRH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC1VA154KLRH
KOA Speer Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TMC(35V) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TMC1VA154KLRH
This table gives cross-reference parts and alternative options found for TMC1VA154KLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1VA154KLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MB154KZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1VA154KLRH vs CWR11MB154KZBW |
TBJA154K035CSST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TMC1VA154KLRH vs TBJA154K035CSST0824 |
CWR11MK154KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1VA154KLRH vs CWR11MK154KZCTR |
CWR11MH154KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TMC1VA154KLRH vs CWR11MH154KCB |
TBJA154K035CBLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TMC1VA154KLRH vs TBJA154K035CBLT0845 |
TBJA154K035CWLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TMC1VA154KLRH vs TBJA154K035CWLT0723 |
TCS154K35A708 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.15uF, SURFACE MOUNT, 1206, CHIP | Cornell Dubilier Electronics Inc | TMC1VA154KLRH vs TCS154K35A708 |
TBJA154K035CBST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TMC1VA154KLRH vs TBJA154K035CBST0700 |
T450A11541VKAP | CAP,TANTALUM / TA2O5,150NF,35VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TMC1VA154KLRH vs T450A11541VKAP |
TBJA154K035CWST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TMC1VA154KLRH vs TBJA154K035CWST0723 |