Part Details for TMC1VALTE154KR by KOA Speer Electronics Inc
Overview of TMC1VALTE154KR by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC1VALTE154KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for TMC1VALTE154KR
TMC1VALTE154KR CAD Models
TMC1VALTE154KR Part Data Attributes
|
TMC1VALTE154KR
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC1VALTE154KR
KOA Speer Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TMC1VALTE154KR
This table gives cross-reference parts and alternative options found for TMC1VALTE154KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1VALTE154KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA154K035LSSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1VALTE154KR vs TBJA154K035LSSZ9045 |
TBJA154K035CSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1VALTE154KR vs TBJA154K035CSZ0723 |
TBJA154K035CRSC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1VALTE154KR vs TBJA154K035CRSC9023 |
TBJA154K035CSLZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1VALTE154KR vs TBJA154K035CSLZ9024 |
TRJA154K035ECSL0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206 | Kyocera AVX Components | TMC1VALTE154KR vs TRJA154K035ECSL0 |
TBJA154K035CSL0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1VALTE154KR vs TBJA154K035CSL0845 |
CWR11MC154KBZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1VALTE154KR vs CWR11MC154KBZW |
TBJA154K035CSLB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1VALTE154KR vs TBJA154K035CSLB9024 |
T83A154K035AZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.15uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | TMC1VALTE154KR vs T83A154K035AZAL |
TBJA154K035CBL0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1VALTE154KR vs TBJA154K035CBL0024 |