Part Details for TMC2250AH5C by Fairchild Semiconductor Corporation
Overview of TMC2250AH5C by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TMC2250AH5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMC2250AH5C-ND
|
DigiKey | MULTIPLIER, 12-BIT PPGA120 Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
585 In Stock |
|
$47.3900 | Buy Now |
|
Rochester Electronics | Digital Mixer, 12-Bit, CMOS, PPGA120 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 585 |
|
$40.6700 / $47.8500 | Buy Now |
Part Details for TMC2250AH5C
TMC2250AH5C CAD Models
TMC2250AH5C Part Data Attributes
|
TMC2250AH5C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TMC2250AH5C
Fairchild Semiconductor Corporation
Multiplier, 12-Bit, CMOS, PPGA120, PLASTIC, PGA-120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, PGA-120 | |
Reach Compliance Code | unknown | |
Boundary Scan | NO | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | S-PPGA-P120 | |
JESD-609 Code | e0 | |
Length | 34.16 mm | |
Low Power Mode | NO | |
Number of Terminals | 120 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Equivalence Code | PGA120,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.46 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.16 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for TMC2250AH5C
This table gives cross-reference parts and alternative options found for TMC2250AH5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2250AH5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC2250AG1C2 | Multiplier, 12-Bit, CMOS, CPGA120, CERAMIC, PGA-120 | Fairchild Semiconductor Corporation | TMC2250AH5C vs TMC2250AG1C2 |
TMC2250AH6C | Multiplier, 12-Bit, CMOS, CPGA120, PGA-120 | Fairchild Semiconductor Corporation | TMC2250AH5C vs TMC2250AH6C |
TMC2250AH5C2 | Multiplier, 12-Bit, CMOS, PPGA121, | Raytheon Semiconductor | TMC2250AH5C vs TMC2250AH5C2 |
LF2250GC20 | Multiplier, 12-Bit, CMOS, CPGA120, CERAMIC, PGA-120 | LOGIC Devices Inc | TMC2250AH5C vs LF2250GC20 |
TMC2250AH5C3 | Multiplier, 12-Bit, CMOS, PPGA121, | Raytheon Semiconductor | TMC2250AH5C vs TMC2250AH5C3 |
TMC2250AG1C3 | Multiplier, 12-Bit, CMOS, CPGA120, CERAMIC, PGA-120 | Fairchild Semiconductor Corporation | TMC2250AH5C vs TMC2250AG1C3 |
TMC2250AH6C3 | Multiplier, 12-Bit, CMOS, CPGA120, PGA-120 | Fairchild Semiconductor Corporation | TMC2250AH5C vs TMC2250AH6C3 |
TMC2250AH6C2 | Multiplier, 12-Bit, CMOS, CPGA120, PGA-120 | Fairchild Semiconductor Corporation | TMC2250AH5C vs TMC2250AH6C2 |