Part Details for TMC3503KRC80 by Fairchild Semiconductor Corporation
Overview of TMC3503KRC80 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TMC3503KRC80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMC3503KRC80-ND
|
DigiKey | IC DAC 10BIT A-OUT 48LQFP Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
404 In Stock |
|
$6.7900 | Buy Now |
|
Rochester Electronics | TMC3503 - CMOS, Triple 8-BIT DAC, 80 MHz ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 404 |
|
$5.8300 / $6.8600 | Buy Now |
Part Details for TMC3503KRC80
TMC3503KRC80 CAD Models
TMC3503KRC80 Part Data Attributes:
|
TMC3503KRC80
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TMC3503KRC80
Fairchild Semiconductor Corporation
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.015us Settling Time, PQFP48, PLASTIC, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.5 V | |
Analog Output Voltage-Min | -0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.3% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Nom (tstl) | 0.015 µs | |
Supply Current-Max | 125 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |