Part Details for TMCJ1A335MTRF by Vishay Intertechnologies
Overview of TMCJ1A335MTRF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMCJ1A335MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0089
|
Newark | Surface Mount Tantalum Capacitor, Tmcj Series, 3.3 F, 20%, 10 V, 0603 [1608 Metric], J Rohs Compliant: Yes |Vishay TMCJ1A335MTRF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1430 / $0.2090 | Buy Now |
DISTI #
TMCJ1A335MTRF
|
Avnet Americas | TMCJ1A335MTRF - Tape and Reel (Alt: TMCJ1A335MTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCJ1A335MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10volts 3.3uF 20% Molded Case, 0603 RoHS: Compliant | 0 |
|
$0.0660 / $0.3400 | Order Now |
|
Bristol Electronics | 3920 |
|
RFQ | ||
|
Quest Components | 3136 |
|
$0.1168 / $0.5840 | Buy Now | |
DISTI #
TMCJ1A335MTRF
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 10 V, � 20%, -55 �C, 125 �C, 0603 [1608-09 Metric] (Alt: TMCJ1A335MTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TMCJ1A335MTRF
TMCJ1A335MTRF CAD Models
TMCJ1A335MTRF Part Data Attributes
|
TMCJ1A335MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCJ1A335MTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 71 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 0.8 mm |
Alternate Parts for TMCJ1A335MTRF
This table gives cross-reference parts and alternative options found for TMCJ1A335MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCJ1A335MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR15FK335MCLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | TMCJ1A335MTRF vs CWR15FK335MCLB |
TM8M335M010GZA | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TMCJ1A335MTRF vs TM8M335M010GZA |
TEESVJ1A335M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TOKIN Corporation | TMCJ1A335MTRF vs TEESVJ1A335M8R |
CWR15FK335MCLA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | TMCJ1A335MTRF vs CWR15FK335MCLA |
CWR15FK335MDLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | TMCJ1A335MTRF vs CWR15FK335MDLC |
251M1002335MR09M | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | TMCJ1A335MTRF vs 251M1002335MR09M |
TLESVJ1A335M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TOKIN Corporation | TMCJ1A335MTRF vs TLESVJ1A335M8RE |
TM8M335M010HSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 3.3 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sprague | TMCJ1A335MTRF vs TM8M335M010HSA |
CWR15FK335MDLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | TMCJ1A335MTRF vs CWR15FK335MDLB |
ESVJ1A335M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TOKIN Corporation | TMCJ1A335MTRF vs ESVJ1A335M |