Part Details for TMCJ1A475MTRF by Hitachi Ltd
Overview of TMCJ1A475MTRF by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCJ1A475MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, -/+20ppm/Cel TC, 4.7uF, 0603 RoHS: Compliant | Europe - 3985 |
|
RFQ |
Part Details for TMCJ1A475MTRF
TMCJ1A475MTRF CAD Models
TMCJ1A475MTRF Part Data Attributes:
|
TMCJ1A475MTRF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
TMCJ1A475MTRF
Hitachi Ltd
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, -/+20ppm/Cel TC, 4.7uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TMCJ(10V) | |
Size Code | 0603 | |
Temperature Coefficient | 20ppm/Cel ppm/°C | |
Width | 0.8 mm |