Part Details for TMCJ1A475MTRF by Vishay Sprague
Overview of TMCJ1A475MTRF by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCJ1A475MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-2361-1-ND
|
DigiKey | CAP TANT 4.7UF 20% 10V 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10160 In Stock |
|
$0.0628 / $0.3500 | Buy Now |