-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0091
|
Newark | Surface Mount Tantalum Capacitor, Tmcj Series, 1 F, 20%, 16 V, 0603 [1608 Metric], J Rohs Compliant: Yes |Vishay TMCJ1C105MTRF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2830 |
|
$0.1070 / $0.1660 | Buy Now |
DISTI #
69AH3000
|
Newark | Cap, 1Uf, 16V, Tant, Case J Rohs Compliant: Yes |Vishay TMCJ1C105MTRF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0800 / $0.0940 | Buy Now |
DISTI #
TMCJ1C105MTRF
|
Avnet Americas | TMCJ1C105MTRF - Tape and Reel (Alt: TMCJ1C105MTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCJ1C105MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16volts 1.0uF 20% Molded Case, 0603 RoHS: Compliant | 16474 |
|
$0.0610 / $0.3500 | Buy Now |
|
Future Electronics | CAP TANT 1UF 20% 16V 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0683 / $0.0755 | Buy Now |
DISTI #
TMCJ1C105MTRF
|
TTI | Tantalum Capacitors - Solid SMD 16volts 1.0uF 20% Molded Case, 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0600 / $0.0790 | Buy Now |
DISTI #
TMCJ1C105MTRF
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 16 V, � 20%, -55 �C, 125 �C, 0603 [1608-09 Metric] - Tape and Reel (Alt: TMCJ1C105MTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMCJ1C105MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCJ1C105MTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 71 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for TMCJ1C105MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCJ1C105MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8M105M016USZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TMCJ1C105MTRF vs TM8M105M016USZ |
TM8M105M016CSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sprague | TMCJ1C105MTRF vs TM8M105M016CSA |
TM8M105M016CZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TMCJ1C105MTRF vs TM8M105M016CZA |
TLESVJ1C105M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TOKIN Corporation | TMCJ1C105MTRF vs TLESVJ1C105M8RE |
TM8M105M016USB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TMCJ1C105MTRF vs TM8M105M016USB |
TM8M105M016HSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TMCJ1C105MTRF vs TM8M105M016HSA |
TM8M105M016CZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TMCJ1C105MTRF vs TM8M105M016CZB |
TM8M105M016EZB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP | Vishay Sprague | TMCJ1C105MTRF vs TM8M105M016EZB |
TM8M105M016LBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TMCJ1C105MTRF vs TM8M105M016LBB |
TM8M105M016ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TMCJ1C105MTRF vs TM8M105M016ESA |