Part Details for TMCJ1D684MTRF by Vishay Intertechnologies
Overview of TMCJ1D684MTRF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMCJ1D684MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0094
|
Newark | Surface Mount Tantalum Capacitor, Tmcj Series, 0.68 F, 20%, 20 V, 0603 [1608 Metric], J Rohs Compliant: Yes |Vishay TMCJ1D684MTRF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3062 |
|
$0.1490 / $0.2020 | Buy Now |
DISTI #
TMCJ1D684MTRF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.68 uF, 20 V, ± 20%, -55 °C, 125 °C, 0603 [1608-09 Metric] - Tape and Reel (Alt: TMCJ1D684MTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCJ1D684MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20volts 0.68uF 20% Molded Case, 0603 RoHS: Compliant | 0 |
|
$0.0950 / $0.3400 | Order Now |
DISTI #
TMCJ1D684MTRF
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.68 uF, 20 V, � 20%, -55 �C, 125 �C, 0603 [1608-09 Metric] (Alt: TMCJ1D684MTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TMCJ1D684MTRF
TMCJ1D684MTRF CAD Models
TMCJ1D684MTRF Part Data Attributes
|
TMCJ1D684MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCJ1D684MTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 27500 mΩ | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 43 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 0.8 mm |