Part Details for TMCM-2611-AGV by Analog Devices Inc
Overview of TMCM-2611-AGV by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-26-11L | Coilcraft Inc | General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT | |
LTC2611IDD#PBF | Analog Devices | 14-B R2R DACs in 10-Lead DFN | |
LTC2611IDD#TRPBF | Analog Devices | 14-B R2R DACs in 10-Lead DFN |
Price & Stock for TMCM-2611-AGV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-TMCM-2611-AGV-ND
|
DigiKey | 2-AXIS BLDC MOTOR CONTROLLER/DRI Min Qty: 1 Lead time: 10 Weeks Container: Bag |
5 In Stock |
|
$1,075.0000 | Buy Now |
DISTI #
700-TMCM-2611-AGV
|
Mouser Electronics | Power Management Modules 2-Axis BLDC motor controller/driver, 15A RoHS: Compliant | 8 |
|
$1,120.3700 | Buy Now |
|
Analog Devices Inc | 2-Axis BLDC motor controller/d Package Multiple: 1 | 1 |
|
$860.0000 / $1,075.0000 | Buy Now |