Part Details for TMCM-343-H-TMCL by Analog Devices Inc
Overview of TMCM-343-H-TMCL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCM-343-H-TMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1999
|
Newark | Stepper Motor Ctrl/Driver, 1.1A, 35V, Supply Voltage Min:7V, Supply Voltage Max:34V, No. Of Phases:Two Phase, Power Rating:-, Output Voltage Max:-, Output Current:1.1A, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Trinamic/analog Devices TMCM-343-H-TMCL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.5600 | Buy Now |
DISTI #
700-TMCM343HTMCL
|
Mouser Electronics | Motor Drives Stepper Motor Controller/Driver, 3-Axis, 1.1A, 7-34V, UART, CAN, TMCL Firmware RoHS: Compliant | 1 |
|
$239.0900 / $254.3800 | Buy Now |
|
Analog Devices Inc | Stepper Motor Controller/Drive Min Qty: 1 Package Multiple: 1 | 5 |
|
$236.7400 | Buy Now |
DISTI #
2822239
|
element14 Asia-Pacific | STEPPER MOTOR CTRL/DRIVER, 1.1A, 35V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$268.7223 | Buy Now |
DISTI #
2822239
|
Farnell | STEPPER MOTOR CTRL/DRIVER, 1.1A, 35V RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$254.8617 | Buy Now |