Part Details for TMCMA0G227MTRF by Vishay Intertechnologies
Overview of TMCMA0G227MTRF by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCMA0G227MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0096
|
Newark | Surface Mount Tantalum Capacitor, Tmcm Series, 220 F, 20%, 4 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Vishay TMCMA0G227MTRF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 124 |
|
$0.2590 / $0.5900 | Buy Now |
DISTI #
39Y1967
|
Newark | Surface Mount Tantalum Capacitor, Tmcm Series, 220 F, 20%, 4 V, 1206 [3216 Metric], A |Vishay TMCMA0G227MTRF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TMCMA0G227MTRF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 4 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TMCMA0G227MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCMA0G227MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 4V 20% A case RoHS: Compliant | 49981 |
|
$0.1250 / $0.5900 | Buy Now |
DISTI #
TMCMA0G227MTRF
|
TTI | Tantalum Capacitors - Solid SMD 220uF 4V 20% A case RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1240 | Buy Now |
DISTI #
TMCMA0G227MTRF
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 4 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TMCMA0G227MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803603869168
|
Chip1Stop | Solid Tantalum Surface Mount Chip Capacitors RoHS: Compliant | 1 |
|
$0.1740 | Buy Now |
|
LCSC | 220uF 4V 1.8100kHz 20% 1206 Tantalum Capacitors ROHS | 1687 |
|
$0.1536 / $0.2850 | Buy Now |
Part Details for TMCMA0G227MTRF
TMCMA0G227MTRF CAD Models
TMCMA0G227MTRF Part Data Attributes
|
TMCMA0G227MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCMA0G227MTRF
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.088 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 208 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCMA0G227MTRF
This table gives cross-reference parts and alternative options found for TMCMA0G227MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMA0G227MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCA227M004QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCMA0G227MTRF vs TLCA227M004QTA |
TLCA227M004RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCMA0G227MTRF vs TLCA227M004RTA |
TLCA227M004ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCMA0G227MTRF vs TLCA227M004ATA |
F930G227MAA | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 1206, | Nichicon Corporation | TMCMA0G227MTRF vs F930G227MAA |
TLCA227M004XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCMA0G227MTRF vs TLCA227M004XTA |
TMCMA0G227MTRF | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 1206, | Holy Stone Enterprise Co Ltd | TMCMA0G227MTRF vs TMCMA0G227MTRF |
F930G227MAE | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 1206, | Nichicon Corporation | TMCMA0G227MTRF vs F930G227MAE |