Part Details for TMCMA1C475MTR by Hitachi Ltd
Overview of TMCMA1C475MTR by Hitachi Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TMCMA1C475MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 4.7uf, 16V, 20±% | 423 |
|
Buy Now | |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 16V, 20±% | 800 |
|
$0.4000 / $1.0000 | Buy Now |
DISTI #
SMC-TMCMA1C475MTR
|
Sensible Micro Corporation | Capacitor, Tantalum, 4.7Uf, 16V, 20±% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2000+ Container: Tape & Reel | 2013 |
|
$0.2480 / $0.2945 | RFQ |
|
Chip1Cloud | 27000 |
|
RFQ |
Part Details for TMCMA1C475MTR
TMCMA1C475MTR CAD Models
TMCMA1C475MTR Part Data Attributes:
|
TMCMA1C475MTR
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
TMCMA1C475MTR
Hitachi Ltd
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.00075 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMCMA1C475MTR
This table gives cross-reference parts and alternative options found for TMCMA1C475MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMA1C475MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F921C475MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1311, CHIP, ROHS COMPLIANT | Nichicon Corporation | TMCMA1C475MTR vs F921C475MBA |