Part Details for TMCME1D226MTRF by Vishay Intertechnologies
Overview of TMCME1D226MTRF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCME1D226MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCME1D226MTRF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TMCME1D226MTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCME1D226MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 20V 20% E case RoHS: Compliant | 0 |
|
$0.7230 / $1.5100 | Order Now |
DISTI #
TMCME1D226MTRF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TMCME1D226MTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TMCME1D226MTRF
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 20 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TMCME1D226MTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TMCME1D226MTRF
TMCME1D226MTRF CAD Models
TMCME1D226MTRF Part Data Attributes:
|
TMCME1D226MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCME1D226MTRF
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 365 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TMCME1D226MTRF
This table gives cross-reference parts and alternative options found for TMCME1D226MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCME1D226MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86D226M020UABL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Vishay Intertechnologies | TMCME1D226MTRF vs T86D226M020UABL |
T452D12261DMB | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Fenghua (HK) Electronics Ltd | TMCME1D226MTRF vs T452D12261DMB |
TBJD226M020CWST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | TMCME1D226MTRF vs TBJD226M020CWST0845 |
TBJD226M020CBST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | TMCME1D226MTRF vs TBJD226M020CBST0800 |
TBJD226M020CBST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | TMCME1D226MTRF vs TBJD226M020CBST0045 |
TBJD226M020CSLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | TMCME1D226MTRF vs TBJD226M020CSLT0H45 |
TBJD226M020CSST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | TMCME1D226MTRF vs TBJD226M020CSST0845 |
TBJD226M020CWLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | TMCME1D226MTRF vs TBJD226M020CWLT0823 |
TBJD226M020CBLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | TMCME1D226MTRF vs TBJD226M020CBLT0045 |
593D226X0020D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCME1D226MTRF vs 593D226X0020D2WE3 |