TMCP1C225MTRF
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of TMCP1C225MTRF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMCP1C225MTRF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TMCP1C225MTRF
Avnet Americas TMCP1C225MTRF - Tape and Reel (Alt: TMCP1C225MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0760
$0.0760 Buy Now
DISTI # 74-TMCP1C225MTRF
Mouser Electronics Tantalum Capacitors - Solid SMD 16volts 2.2uF 20% Molded Case, 0805 RoHS: Compliant 5768
  • 1 $0.3100
  • 10 $0.2060
  • 100 $0.1240
  • 1,000 $0.0830
  • 3,000 $0.0780
  • 9,000 $0.0740
  • 24,000 $0.0720
  • 45,000 $0.0690
  • 99,000 $0.0640
$0.0640 / $0.3100 Buy Now
DISTI # TMCP1C225MTRF
Avnet Asia TMCP1C225MTRF (Alt: TMCP1C225MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days 0
RFQ

CAD Models for TMCP1C225MTRF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMCP1C225MTRF by Vishay Intertechnologies

TMCP1C225MTRF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8800 mΩ
Height
1.2 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
34 mA
Size Code
0805
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
1.25 mm
Want to compare parts?
  1. TMCP1C225MTRF
    Vishay Intertechnologies
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for TMCP1C225MTRF

This table gives cross-reference parts and alternative options found for TMCP1C225MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCP1C225MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
278M1602225MP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd TMCP1C225MTRF vs 278M1602225MP
278M1602225MR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd TMCP1C225MTRF vs 278M1602225MR
T491R225M016AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP KEMET Corporation TMCP1C225MTRF vs T491R225M016AH
T491R225M016ANAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation TMCP1C225MTRF vs T491R225M016ANAUTO
T494R225M016AHAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation TMCP1C225MTRF vs T494R225M016AHAUTO7280
T494R225M016AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY KEMET Corporation TMCP1C225MTRF vs T494R225M016AH7280
T491R225M016ASC-7280 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 0805, KEMET Corporation TMCP1C225MTRF vs T491R225M016ASC-7280
T494R225M016AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation TMCP1C225MTRF vs T494R225M016AT
T491R225M016AMAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation TMCP1C225MTRF vs T491R225M016AMAUTO
TAJR225M016A CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TMCP1C225MTRF vs TAJR225M016A

Related Parts for TMCP1C225MTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMCP1C225MTRF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMCP1C225MTRF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TMCP1C225MTRF would you like to use for your alert(s)?
  • Please alert me when TMCP1C225MTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMCP1C225MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMCP1C225MTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMCP1C225MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMCP1C225MTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMCP1C225MTRF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: