Part Details for TMCP1C335MTRF by Vishay Intertechnologies
Overview of TMCP1C335MTRF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCP1C335MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCP1C335MTRF
|
Avnet Americas | TMCP1C335MTRF - Tape and Reel (Alt: TMCP1C335MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCP1C335MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16volts 3.3uF 20% Molded Case, 0805 RoHS: Compliant | 3544 |
|
$0.0560 / $0.3200 | Buy Now |
Part Details for TMCP1C335MTRF
TMCP1C335MTRF CAD Models
TMCP1C335MTRF Part Data Attributes
|
TMCP1C335MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCP1C335MTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8800 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 34 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for TMCP1C335MTRF
This table gives cross-reference parts and alternative options found for TMCP1C335MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCP1C335MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMIC335RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TMCP1C335MTRF vs TCMIC335RT |
TAJR335M016HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCP1C335MTRF vs TAJR335M016HNJ |
TAJR335M016PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCP1C335MTRF vs TAJR335M016PNJ |
TMCP1C335MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TMCP1C335MTRF vs TMCP1C335MTR2F |
PCT3.3/16XLMPB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Nemco Electronics Corporation | TMCP1C335MTRF vs PCT3.3/16XLMPB |
TAJR335M016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCP1C335MTRF vs TAJR335M016B |
TCFGP1C335M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | ROHM Semiconductor | TMCP1C335MTRF vs TCFGP1C335M8R |
278M1602335MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMCP1C335MTRF vs 278M1602335MR |
PCT3.3/16XLMLF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Nemco Electronics Corporation | TMCP1C335MTRF vs PCT3.3/16XLMLF |
PCT3.3/16XLM | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Nemco Electronics Corporation | TMCP1C335MTRF vs PCT3.3/16XLM |