There are no models available for this part yet.
Overview of TMCR1AE157KLRH by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TMCR1AE157KLRH by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 500 |
|
RFQ | ||||
Quest Components | 400 |
|
$1.2821 / $2.7720 | Buy Now |
CAD Models for TMCR1AE157KLRH by KOA Speer Electronics Inc
Part Data Attributes for TMCR1AE157KLRH by KOA Speer Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
, 2917
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.015 mA
|
Length
|
7.3 mm
|
Manufacturer Series
|
TMCR
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
1100 mA
|
Series
|
TMCR
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TMCR1AE157KLRH
This table gives cross-reference parts and alternative options found for TMCR1AE157KLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR1AE157KLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D157K010AK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TMCR1AE157KLRH vs T496D157K010AK62107280 |
TP3D157K010C0100AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCR1AE157KLRH vs TP3D157K010C0100AS |
T493D157K010BC63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCR1AE157KLRH vs T493D157K010BC63107610 |
T493D157K010BN64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TMCR1AE157KLRH vs T493D157K010BN64207280 |
T493D157K010CB612CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TMCR1AE157KLRH vs T493D157K010CB612CWAFL |
T493D157K010CB622BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TMCR1AE157KLRH vs T493D157K010CB622BWAFL |
T496D157K010DH62207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TMCR1AE157KLRH vs T496D157K010DH62207610 |
T495D157K010AGA080 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TMCR1AE157KLRH vs T495D157K010AGA080 |
T496D157K010CT632B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TMCR1AE157KLRH vs T496D157K010CT632B7610 |
T496D157K010CC621AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TMCR1AE157KLRH vs T496D157K010CC621AWAFL |
Related Parts for TMCR1AE157KLRH
-
TMCHB1A475MTRFFixed Capacitors
-
CFR-25JR-52-100KFixed Resistors
-
VFS9VD31B223Q55BData Line Filters
-
199D685X9035D1V1E3Tantalum Capacitors
-
LTL-4266NVisible LEDs
-
MMBT3904LT1Small Signal Bipolar Transistors
-
VJ0805Y104KXAATCeramic Capacitors
-
KMS231GPLFSKeypad Switches
-
VR25000001003JA100Metal Glaze/Thick Film Resistors