Part Details for TMCSA1V154MTRF by Vishay Intertechnologies
Overview of TMCSA1V154MTRF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCSA1V154MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCSA1V154MTRF
|
Avnet Americas | CAP TA MOLDED SMD - Tape and Reel (Alt: TMCSA1V154MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TMCSA1V154MTRF
TMCSA1V154MTRF CAD Models
TMCSA1V154MTRF Part Data Attributes:
|
TMCSA1V154MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCSA1V154MTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 38500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 45 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCSA1V154MTRF
This table gives cross-reference parts and alternative options found for TMCSA1V154MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCSA1V154MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MB154MZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCSA1V154MTRF vs CWR11MB154MZAW |
TBJA154M035CBST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TMCSA1V154MTRF vs TBJA154M035CBST0723 |
CWR11MK154MZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCSA1V154MTRF vs CWR11MK154MZBW |
CWR11MK154MZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCSA1V154MTRF vs CWR11MK154MZAW |
TBJA154M035CBST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TMCSA1V154MTRF vs TBJA154M035CBST0724 |
TBJA154M035CSST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TMCSA1V154MTRF vs TBJA154M035CSST0745 |
TBJA154M035CRLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TMCSA1V154MTRF vs TBJA154M035CRLT0745 |
TBJA154M035CWLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TMCSA1V154MTRF vs TBJA154M035CWLT0024 |
TBJA154M035CSLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TMCSA1V154MTRF vs TBJA154M035CSLT0724 |
CWR11MB154MCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCSA1V154MTRF vs CWR11MB154MCBBULK |