Part Details for TMCSB0J685KTRF by Vishay Intertechnologies
Overview of TMCSB0J685KTRF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCSB0J685KTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCSB0J685KTRF
|
Avnet Americas | TMCSB0J685KTRF - Tape and Reel (Alt: TMCSB0J685KTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TMCSB0J685KTRF
TMCSB0J685KTRF CAD Models
TMCSB0J685KTRF Part Data Attributes
|
TMCSB0J685KTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCSB0J685KTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 7 V | |
Ripple Current | 185 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TMCSB0J685KTRF
This table gives cross-reference parts and alternative options found for TMCSB0J685KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCSB0J685KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCH0JB685KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 7V, 6.8uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | TMCSB0J685KTRF vs TMCH0JB685KLRH |
TMC0JB685KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 7V, 6.8uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | TMCSB0J685KTRF vs TMC0JB685KLRH |
TMC0JBTTE685KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 7V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KOA Speer Electronics Inc | TMCSB0J685KTRF vs TMC0JBTTE685KR |
TMCSB0J685KTRF | Tantalum Capacitor, Polarized, Tantalum, 7V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Hitachi Ltd | TMCSB0J685KTRF vs TMCSB0J685KTRF |