Part Details for TMCUA1E684KTRF by Vishay Intertechnologies
Overview of TMCUA1E684KTRF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TMCUA1E684KTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0146
|
Newark | Surface Mount Tantalum Capacitor, Tmcu Series, 0.68 F, 10%, 25 V, 1206 [3216 Metric], Ua Rohs Compliant: Yes |Vishay TMCUA1E684KTRF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1610 / $0.4060 | Buy Now |
DISTI #
TMCUA1E684KTRF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.68 uF, 25 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TMCUA1E684KTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCUA1E684KTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25volts 0.68uF 10% Molded Case RoHS: Compliant | 0 |
|
$0.1070 / $0.3900 | Order Now |
Part Details for TMCUA1E684KTRF
TMCUA1E684KTRF CAD Models
TMCUA1E684KTRF Part Data Attributes:
|
TMCUA1E684KTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCUA1E684KTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 19800 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 25.2 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCUA1E684KTRF
This table gives cross-reference parts and alternative options found for TMCUA1E684KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUA1E684KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCUA1E684KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TMCUA1E684KTRF vs TMCUA1E684KTR2F |
TCKIE684ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TMCUA1E684KTRF vs TCKIE684ST |