There are no models available for this part yet.
Overview of TMDN 630820-FA-BCL by Nichifu America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76308-209LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 9 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
76308-203LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 3 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
76308-208 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 8 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. |
Price & Stock for TMDN 630820-FA-BCL by Nichifu America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMDN630820-FA
|
TME | Terminal: flat, 6.3mm, 0.8mm, female, 2mm2, crimped, for cable Min Qty: 5 | 980 |
|
$0.1510 / $0.2610 | Buy Now |