Part Details for TMDV 630820-V-BLU by Nichifu America Inc
Overview of TMDV 630820-V-BLU by Nichifu America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMDV 630820-V-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMDV630820-V
|
TME | Terminal: flat, 6.3mm, 0.8mm, female/male, 2mm2, crimped, for cable Min Qty: 5 | 982 |
|
$0.1250 / $0.2250 | Buy Now |