There are no models available for this part yet.
Overview of TMF400 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TMF400 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48X9961
|
Newark | 400A 660V Ac/460V Dc Bs88 Fuse |Eaton Bussmann TMF400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$630.9100 / $772.0300 | Buy Now | |
DISTI #
TMF400-ND
|
DigiKey | FUSE 400A 660V AC / 460V DC BS88 Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$851.9400 | Buy Now | |
DISTI #
000000000005110598
|
Sager | Industrial & Electrical Fuses 400A 660V AC / 460V DC BS88 FUSE | 0 |
|
Buy Now |