Part Details for TMJ316BB7475MLHT by TAIYO YUDEN
Overview of TMJ316BB7475MLHT by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMJ316BB7475MLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-4927-1-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45676 In Stock |
|
$0.1233 / $0.5500 | Buy Now |
DISTI #
TMJ316BB7475MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: TMJ316BB7475MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1484 / $0.1671 | Buy Now |
DISTI #
963-TMJ316BB7475MLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCT31LBB7475MT 25V 4.7uF X7R 1206 20 % AEC-Q200 RoHS: Compliant | 847 |
|
$0.1230 / $0.5500 | Buy Now |
|
Future Electronics | 1206 4.7 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 40000Reel |
|
$0.1190 / $0.1270 | Buy Now |
|
Future Electronics | 1206 4.7 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 25VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1115 / $0.1624 | Buy Now |
DISTI #
TMJ316BB7475MLHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCT31LBB7475MT 25V 4.7uF X7R 1206 20 % AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 18000 In Stock |
|
$0.1180 / $0.1280 | Buy Now |
DISTI #
TMJ316BB7475MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: TMJ316BB7475MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1484 / $0.1671 | Buy Now |
DISTI #
TMJ316BB7475MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: TMJ316BB7475MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1484 / $0.1671 | Buy Now |
|
New Advantage Corporation | 1206 4.7 uF 25 V �20% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 32000 |
|
$0.1587 / $0.1700 | Buy Now |
Part Details for TMJ316BB7475MLHT
TMJ316BB7475MLHT CAD Models
TMJ316BB7475MLHT Part Data Attributes
|
TMJ316BB7475MLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMJ316BB7475MLHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TMJ316BB7475MLHT
This table gives cross-reference parts and alternative options found for TMJ316BB7475MLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMJ316BB7475MLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAST31LAB7475MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | TMJ316BB7475MLHT vs MMAST31LAB7475MTNA18 |
MCAST31LAB7475MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | TMJ316BB7475MLHT vs MCAST31LAB7475MTNA1J |
MCJCT31LBB7475MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | TMJ316BB7475MLHT vs MCJCT31LBB7475MTPA01 |
MMAST31LAB7475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | TMJ316BB7475MLHT vs MMAST31LAB7475MTNA01 |
MMJCT31LBB7475MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | TMJ316BB7475MLHT vs MMJCT31LBB7475MTPA01 |
MSAST31LAB7475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | TMJ316BB7475MLHT vs MSAST31LAB7475MTNA01 |
MBJCT31LBB7475MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | TMJ316BB7475MLHT vs MBJCT31LBB7475MTPA18 |
MLAST31LAB7475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | TMJ316BB7475MLHT vs MLAST31LAB7475MTNA01 |
MAAST31LAB7475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | TMJ316BB7475MLHT vs MAAST31LAB7475MTNA01 |
MMJCT31LBB7475MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | TMJ316BB7475MLHT vs MMJCT31LBB7475MTPA18 |