Part Details for TMK021CG3R8CK-W by TAIYO YUDEN
Overview of TMK021CG3R8CK-W by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK021CG3R8CK-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0449 / $0.0941 | Buy Now |
Part Details for TMK021CG3R8CK-W
TMK021CG3R8CK-W CAD Models
TMK021CG3R8CK-W Part Data Attributes
|
TMK021CG3R8CK-W
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK021CG3R8CK-W
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 008004, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 008004 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000038 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.125 mm | |
Length | 0.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 6.58% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 008004 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.125 mm |
Alternate Parts for TMK021CG3R8CK-W
This table gives cross-reference parts and alternative options found for TMK021CG3R8CK-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK021CG3R8CK-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS021CG3R8CK-W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 008004, CHIP | TAIYO YUDEN | TMK021CG3R8CK-W vs TVS021CG3R8CK-W |