Part Details for TMK021CG4R5BK5W by TAIYO YUDEN
Overview of TMK021CG4R5BK5W by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK021CG4R5BK5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-4789-1-ND
|
DigiKey | CAP CER 4.5PF 25V C0G/NP0 008004 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1242 | Buy Now |
DISTI #
TMK021CG4R5BK5W
|
Avnet Americas | CAPACITOR,CERAMIC,008004,25V,CG/C0G,4.5pF,+- 0.1 pF - Tape and Reel (Alt: TMK021CG4R5BK5W) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1296 / $0.1460 | Buy Now |
DISTI #
963-TMK021CG4R5BK5W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.5pF 25V 008004 C0G .1pF Tol RoHS: Compliant | 0 |
|
$0.1070 / $0.1320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1094 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.5pF ±0.1pF - 25VDC - C0G - 008004 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0973 / $0.1352 | Buy Now |
DISTI #
TMK021CG4R5BK5W
|
Avnet Americas | CAPACITOR,CERAMIC,008004,25V,CG/C0G,4.5pF,+- 0.1 pF - Tape and Reel (Alt: TMK021CG4R5BK5W) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1296 / $0.1460 | Buy Now |
DISTI #
TMK021CG4R5BK5W
|
Avnet Americas | CAPACITOR,CERAMIC,008004,25V,CG/C0G,4.5pF,+- 0.1 pF - Tape and Reel (Alt: TMK021CG4R5BK5W) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1296 / $0.1460 | Buy Now |
Part Details for TMK021CG4R5BK5W
TMK021CG4R5BK5W CAD Models
TMK021CG4R5BK5W Part Data Attributes
|
TMK021CG4R5BK5W
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK021CG4R5BK5W
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.5pF, 25V, ±0.1pF, C0G/NP0, 008004 (0201 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/1mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 008004 | |
Reach Compliance Code | unknown |