Part Details for TMK063B7221KP-F by TAIYO YUDEN
Overview of TMK063B7221KP-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK063B7221KP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9579
|
Newark | Cap, Mlcc, 0201, 25V, X7R, 220Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063B7221KP-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
587-2482-1-ND
|
DigiKey | CAP CER 220PF 25V X7R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
TMK063B7221KP-F
|
Avnet Americas | Cap Ceramic 220pF 25V X7R 10% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: TMK063B7221KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0071 | Buy Now |
DISTI #
963-TMK063B7221KP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 220pF X7R 0201 10 % RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0053 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 220pF ±10% - 25VDC - X7R - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0031 / $0.0063 | Buy Now |
Part Details for TMK063B7221KP-F
TMK063B7221KP-F CAD Models
TMK063B7221KP-F Part Data Attributes
|
TMK063B7221KP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063B7221KP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 220pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for TMK063B7221KP-F
This table gives cross-reference parts and alternative options found for TMK063B7221KP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063B7221KP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02012R221K8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | YAGEO Corporation | TMK063B7221KP-F vs 02012R221K8B30D |
GRM033R71E221KA01E | Capacitor, Ceramic, Chip, General Purpose, 220pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | TMK063B7221KP-F vs GRM033R71E221KA01E |
SCM04B221KAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Surge Components Inc | TMK063B7221KP-F vs SCM04B221KAND |
0201X221K250GW-B | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Capax Technologies Inc | TMK063B7221KP-F vs 0201X221K250GW-B |
C0201X221K025T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Holy Stone Enterprise Co Ltd | TMK063B7221KP-F vs C0201X221K025T |
C0201X7R250-221KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | TMK063B7221KP-F vs C0201X7R250-221KPE |
C0201X7R250-221KNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | VENKEL LTD | TMK063B7221KP-F vs C0201X7R250-221KNU |
C0201X7R250-221KSNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | VENKEL LTD | TMK063B7221KP-F vs C0201X7R250-221KSNR |
C0201X7R250-221KGD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | VENKEL LTD | TMK063B7221KP-F vs C0201X7R250-221KGD |
GRM033R71E221KA01D | Capacitor, Ceramic, Chip, General Purpose, 220pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | TMK063B7221KP-F vs GRM033R71E221KA01D |