Datasheets
TMK063BJ101KP-F by: TAIYO YUDEN

Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch

Part Details for TMK063BJ101KP-F by TAIYO YUDEN

Overview of TMK063BJ101KP-F by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMK063BJ101KP-F

Part # Distributor Description Stock Price Buy
DISTI # 30K5280
Newark Ceramic Capacitor, 100Pf, 25V, X5R, 10%, 0201, Capacitance:100Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden TMK063BJ101KP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0080
$0.0080 Buy Now
DISTI # 587-1174-1-ND
DigiKey CAP CER 100PF 25V X5R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 1 $0.1000
  • 15,000 $0.0101
$0.0101 / $0.1000 Buy Now
DISTI # TMK063BJ101KP-F
Avnet Americas Cap Ceramic 100pF 25V X5R 10% SMD 0201 85°C Paper T/R - Tape and Reel (Alt: TMK063BJ101KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0089
  • 30,000 $0.0087
  • 60,000 $0.0083
  • 90,000 $0.0049
  • 120,000 $0.0047
$0.0047 / $0.0089 Buy Now
DISTI # 963-TMK063BJ101KP-F
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF X5R 0201 10% RoHS: Compliant 193177
  • 1 $0.1000
  • 10 $0.0220
  • 100 $0.0110
  • 1,000 $0.0070
  • 10,000 $0.0060
  • 15,000 $0.0050
  • 45,000 $0.0040
$0.0040 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks 0
  • 15,000 $0.0066
$0.0066 Buy Now
Onlinecomponents.com Multi Layer Ceramic Capacitor - SMD - 100pF ±10% - 25VDC - X5R - 0201 - Tape&Reel RoHS: Compliant 90000 In Stock
  • 15,000 $0.0051
  • 30,000 $0.0050
  • 60,000 $0.0044
  • 120,000 $0.0039
$0.0039 / $0.0051 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X5R, 15% TC, 0.0001UF, SURFACE MOUNT, 0201 6972
  • 1 $0.0240
  • 1,334 $0.0090
  • 5,557 $0.0045
$0.0045 / $0.0240 Buy Now
Master Electronics Multi Layer Ceramic Capacitor - SMD - 100pF ±10% - 25VDC - X5R - 0201 - Tape&Reel RoHS: Compliant 90000 In Stock
  • 15,000 $0.0051
  • 30,000 $0.0050
  • 60,000 $0.0044
  • 120,000 $0.0039
$0.0039 / $0.0051 Buy Now

Part Details for TMK063BJ101KP-F

TMK063BJ101KP-F CAD Models

TMK063BJ101KP-F Part Data Attributes

TMK063BJ101KP-F TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
TMK063BJ101KP-F TAIYO YUDEN Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD
Part Package Code 0201
Package Description CHIP, LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 6 Weeks
Samacsys Manufacturer TAIYO YUDEN
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
JESD-609 Code e3
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PRESSED PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for TMK063BJ101KP-F

This table gives cross-reference parts and alternative options found for TMK063BJ101KP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063BJ101KP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CM03X5R101K25AT CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation TMK063BJ101KP-F vs CM03X5R101K25AT
02013D101KAT7A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP Kyocera AVX Components TMK063BJ101KP-F vs 02013D101KAT7A
CM03X5R101K25AH CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation TMK063BJ101KP-F vs CM03X5R101K25AH
CM03X5R101K25AL Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KYOCERA Corporation TMK063BJ101KP-F vs CM03X5R101K25AL
CM03X5R101K25AN CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation TMK063BJ101KP-F vs CM03X5R101K25AN
KGM03AR51E101KH Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP Kyocera AVX Components TMK063BJ101KP-F vs KGM03AR51E101KH
CMC-025/101KX50201T13F Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group TMK063BJ101KP-F vs CMC-025/101KX50201T13F
02013D101KAT9A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP Kyocera AVX Components TMK063BJ101KP-F vs 02013D101KAT9A
TMK063BJ101KP Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201 TAIYO YUDEN TMK063BJ101KP-F vs TMK063BJ101KP
CM03X5R101K25AN Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KYOCERA Corporation TMK063BJ101KP-F vs CM03X5R101K25AN

TMK063BJ101KP-F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMK063BJ101KP-F by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMK063BJ101KP-F by TAIYO YUDEN

  • Please alert me when TMK063BJ101KP-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMK063BJ101KP-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMK063BJ101KP-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMK063BJ101KP-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMK063BJ101KP-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMK063BJ101KP-F by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: