Part Details for TMK063BJ102KP-F by TAIYO YUDEN
Overview of TMK063BJ102KP-F by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TMK063BJ102KP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5283
|
Newark | Ceramic Capacitor 1000Pf, 25V, X5R, 10%, 0201, Full Reel, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden TMK063BJ102KP-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
30K5282
|
Newark | Ceramic Capacitor 1000Pf, 25V, X5R, 10%, 0201, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:0.6Mmrohs Compliant: Yes |Taiyo Yuden TMK063BJ102KP-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
587-1177-1-ND
|
DigiKey | CAP CER 1000PF 25V X5R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
164545 In Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
TMK063BJ102KP-F
|
Avnet Americas | Cap Ceramic 0.001uF 25V X5R 10% SMD 0201 85?C Paper T/R - Tape and Reel (Alt: TMK063BJ102KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0089 | Buy Now |
DISTI #
963-TMK063BJ102KP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X5R 0201 10 % RoHS: Compliant | 320522 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0201 1000 pF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0067 / $0.0073 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 25VDC - X5R - 0201 - Tape&Reel RoHS: Compliant |
33203 In Stock |
|
$0.0044 / $0.0087 | Buy Now |
DISTI #
51642550
|
Verical | Cap Ceramic 0.001uF 25V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 1402 | Americas - 30000 |
|
$0.0060 / $0.0113 | Buy Now |
|
Bristol Electronics | 29996 |
|
RFQ | ||
|
Bristol Electronics | 15000 |
|
RFQ |
Part Details for TMK063BJ102KP-F
TMK063BJ102KP-F CAD Models
TMK063BJ102KP-F Part Data Attributes
|
TMK063BJ102KP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063BJ102KP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for TMK063BJ102KP-F
This table gives cross-reference parts and alternative options found for TMK063BJ102KP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063BJ102KP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02013D102KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | TMK063BJ102KP-F vs 02013D102KAT2A |
C0603X5R1E102K030BA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | TMK063BJ102KP-F vs C0603X5R1E102K030BA |
GRM033R61E102KA01J | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | TMK063BJ102KP-F vs GRM033R61E102KA01J |
GRM033R61E102KA01D | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | TMK063BJ102KP-F vs GRM033R61E102KA01D |
CC0201KRX5R8BB102 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | TMK063BJ102KP-F vs CC0201KRX5R8BB102 |
02013D102KAT4A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel | Kyocera AVX Components | TMK063BJ102KP-F vs 02013D102KAT4A |