Part Details for TMK063BJ103MP-F by TAIYO YUDEN
Overview of TMK063BJ103MP-F by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK063BJ103MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0854
|
Newark | Cap, Mlcc, 0201, 25V, X5R, 10000Pf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063BJ103MP-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
TMK063BJ103MP-F-ND
|
DigiKey | CAP CER 10000PF 25V X5R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0040 | Buy Now |
DISTI #
TMK063BJ103MP-F
|
Avnet Americas | Cap Ceramic 0.01uF 25V X5R 20% SMD 0201 85°C Paper T/R - Tape and Reel (Alt: TMK063BJ103MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0030 | Buy Now |
DISTI #
963-TMK063BJ103MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST063SB5103MF RPLCMT PN 25V 0.01uF X5R 0201 20% RoHS: Compliant | 13800 |
|
$0.0030 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.01uF ±20% - 25VDC - X5R - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0023 / $0.0038 | Buy Now |
Part Details for TMK063BJ103MP-F
TMK063BJ103MP-F CAD Models
TMK063BJ103MP-F Part Data Attributes
|
TMK063BJ103MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063BJ103MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for TMK063BJ103MP-F
This table gives cross-reference parts and alternative options found for TMK063BJ103MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063BJ103MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X5R103M25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | KYOCERA Corporation | TMK063BJ103MP-F vs CM03X5R103M25KB |
CM03X5R103M25AP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | KYOCERA Corporation | TMK063BJ103MP-F vs CM03X5R103M25AP |
GRM033R61E103MA12D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | TMK063BJ103MP-F vs GRM033R61E103MA12D |
CM03X5R103M25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | KYOCERA Corporation | TMK063BJ103MP-F vs CM03X5R103M25AH |
CMC-025/103MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | TMK063BJ103MP-F vs CMC-025/103MX50201T13F |
C0603X5R103MFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Darfon Corporation | TMK063BJ103MP-F vs C0603X5R103MFTS |
02013D103MAT9A | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Kyocera AVX Components | TMK063BJ103MP-F vs 02013D103MAT9A |
GMC02X5R103M25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | TMK063BJ103MP-F vs GMC02X5R103M25NT |
CM03X5R103M25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | KYOCERA Corporation | TMK063BJ103MP-F vs CM03X5R103M25AB |
GRT033R61E103ME01J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.01 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | TMK063BJ103MP-F vs GRT033R61E103ME01J |