Part Details for TMK063BJ223MP-F by TAIYO YUDEN
Overview of TMK063BJ223MP-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK063BJ223MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y2111
|
Newark | Cap ,mlcc ,0201,25V ,x5R,0.022Uf20% Rohs Compliant: Yes |Taiyo Yuden TMK063BJ223MP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
TMK063BJ223MP-F-ND
|
DigiKey | CAP CER 0.022UF 25V X5R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0034 | Buy Now |
DISTI #
TMK063BJ223MP-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.022uF 25V 20% 0201 Paper T/R - Tape and Reel (Alt: TMK063BJ223MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0027 / $0.0030 | Buy Now |
DISTI #
963-TMK063BJ223MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST063SB5223MF RPLCMT PN 25V 0.022uF X5R 0201 20% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0022 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.022uF ±20% - 25VDC - X5R - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0023 / $0.0038 | Buy Now |
Part Details for TMK063BJ223MP-F
TMK063BJ223MP-F CAD Models
TMK063BJ223MP-F Part Data Attributes
|
TMK063BJ223MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063BJ223MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 25V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.075 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for TMK063BJ223MP-F
This table gives cross-reference parts and alternative options found for TMK063BJ223MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063BJ223MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-025/223MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | TMK063BJ223MP-F vs CMC-025/223MX50201T13F |
GMC02X5R223M25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | TMK063BJ223MP-F vs GMC02X5R223M25NT |