There are no models available for this part yet.
Overview of TMK063CG010CP-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMK063CG010CP-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CAPCC | 11958 |
|
$0.0080 / $0.0424 | Buy Now |
CAD Models for TMK063CG010CP-T by TAIYO YUDEN
Part Data Attributes for TMK063CG010CP-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
25%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
25%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for TMK063CG010CP-T
This table gives cross-reference parts and alternative options found for TMK063CG010CP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063CG010CP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03C010CA3GNNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | TMK063CG010CP-T vs CL03C010CA3GNNF |
CM03CG1R0D25KQ | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK063CG010CP-T vs CM03CG1R0D25KQ |
CM03CG1R0C25KN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK063CG010CP-T vs CM03CG1R0C25KN |
CM03CG1R0D25KN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK063CG010CP-T vs CM03CG1R0D25KN |
MCH032A010CK | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000001uF, SURFACE MOUNT, 0201, CHIP | ROHM Semiconductor | TMK063CG010CP-T vs MCH032A010CK |
CL03C010CA3GNNG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | TMK063CG010CP-T vs CL03C010CA3GNNG |
CL03C010CA3GNNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | TMK063CG010CP-T vs CL03C010CA3GNNP |
CM03CG1R0C25KQ | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK063CG010CP-T vs CM03CG1R0C25KQ |
NMC-L0201NPO1R0C25F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | TMK063CG010CP-T vs NMC-L0201NPO1R0C25F |
CL03C010CA3GNNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | TMK063CG010CP-T vs CL03C010CA3GNNE |