Part Details for TMK063CG100DP-F by TAIYO YUDEN
Overview of TMK063CG100DP-F by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TMK063CG100DP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00001 UF, SURFACE MOUNT, 0201 | 3600 |
|
$0.0105 / $0.1050 | Buy Now |
Part Details for TMK063CG100DP-F
TMK063CG100DP-F CAD Models
TMK063CG100DP-F Part Data Attributes
|
TMK063CG100DP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG100DP-F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMK063CG100DP-F
This table gives cross-reference parts and alternative options found for TMK063CG100DP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063CG100DP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK063CG100DT-F | Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | TMK063CG100DP-F vs TMK063CG100DT-F |
NMC0201NPO100J25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | TMK063CG100DP-F vs NMC0201NPO100J25TRPLP3KF |
C0201C100J3GAC7867 | Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | TMK063CG100DP-F vs C0201C100J3GAC7867 |
ERC0201NPO100J25C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP | KEMET Corporation | TMK063CG100DP-F vs ERC0201NPO100J25C |
TMK063CG100DP-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG100DP-F vs TMK063CG100DP-T |
MC01JTN250100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, LEAD FREE | Viking Tech Corp | TMK063CG100DP-F vs MC01JTN250100 |
CL03C100JA3GNNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | TMK063CG100DP-F vs CL03C100JA3GNNP |
NMC0201NPO100D25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | TMK063CG100DP-F vs NMC0201NPO100D25TRPF |
ERC0201NPO100J25T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP | KEMET Corporation | TMK063CG100DP-F vs ERC0201NPO100J25T |
CC0201DRNPO8BN100 | Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | TMK063CG100DP-F vs CC0201DRNPO8BN100 |