Part Details for TMK063CG221JTHF by TAIYO YUDEN
Overview of TMK063CG221JTHF by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK063CG221JTHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH3957
|
Newark | Cap, Aec-Q200, 220Pf, 25V, Mlcc, 0201, Capacitance:220Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:M Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden TMK063CG221JTHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
68X1631
|
Newark | Cap, Aec-Q200, 220Pf, 25V, Mlcc, 0201, Capacitance:220Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:M Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden TMK063CG221JTHF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
587-3801-1-ND
|
DigiKey | CAP CER 220PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
247993 In Stock |
|
$0.0102 / $0.1000 | Buy Now |
DISTI #
18AH3957
|
Avnet Americas | Cap Ceramic 220pF 25V C0G 5% SMD 0201 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 18AH3957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 5 Days Container: Ammo Pack | 15000 Partner Stock |
|
$0.0180 / $0.1040 | Buy Now |
DISTI #
TMK063CG221JTHF
|
Avnet Americas | Cap Ceramic 220pF 25V C0G 5% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: TMK063CG221JTHF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0137 | Buy Now |
DISTI #
963-TMK063CG221JTHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST063SCG221JF RPLCMT PN 25V 220pF C0G 0201 AEC-Q200 RoHS: Compliant | 58825 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | 0201 220 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 45000Reel |
|
$0.0103 / $0.0110 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 220pF ±5% - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant |
100000 In Stock |
|
$0.0088 / $0.0126 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
DISTI #
TMK063CG221JTHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST063SCG221JF RPLCMT PN 25V 220pF C0G 0201 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0084 / $0.0099 | Buy Now |
Part Details for TMK063CG221JTHF
TMK063CG221JTHF CAD Models
TMK063CG221JTHF Part Data Attributes
|
TMK063CG221JTHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG221JTHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 220pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 26 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for TMK063CG221JTHF
This table gives cross-reference parts and alternative options found for TMK063CG221JTHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063CG221JTHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK063CG221JT8F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG221JTHF vs TMK063CG221JT8F |
MBAST063SCG221JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG221JTHF vs MBAST063SCG221JFNA18 |
GRM0335C1E221JA01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | TMK063CG221JTHF vs GRM0335C1E221JA01D |
MBAST063SCG221JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG221JTHF vs MBAST063SCG221JFNA01 |
MCAST063SCG221JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG221JTHF vs MCAST063SCG221JFNA01 |
GRM0335C1E221JA01W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00022 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | TMK063CG221JTHF vs GRM0335C1E221JA01W |
MMAST063SCG221JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG221JTHF vs MMAST063SCG221JFNA18 |
MCAST063SCG221JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG221JTHF vs MCAST063SCG221JFNA1J |
C0603NP0221JFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | Darfon Corporation | TMK063CG221JTHF vs C0603NP0221JFTS |