-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 300pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5904
|
Newark | Cap, 300Pf, 25V, Mlcc, 0201, Capacitance:300Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:M Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden TMK063CG301JT-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7229 |
|
$0.0090 | Buy Now |
DISTI #
16AC1875
|
Newark | Cap ,mlcc ,0201,25V ,c0G,300Pfâ±5% Rohs Compliant: Yes |Taiyo Yuden TMK063CG301JT-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TMK063CG301JT-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 300 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: TMK063CG301JT-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 / $0.0076 | Buy Now |
DISTI #
963-TMK063CG301JT-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST063SCG301JF RPLCMT PN 25V 300pF C0G 0201 5% RoHS: Compliant | 40389 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 300pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 30000Reel |
|
$0.0057 / $0.0063 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 300pF ±5% - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0065 / $0.0079 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.0003UF, SURFACE MOUNT, 0201 | 1231142 |
|
$0.0044 / $0.0336 | Buy Now |
DISTI #
TMK063CG301JT-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST063SCG301JF RPLCMT PN 25V 300pF C0G 0201 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0053 / $0.0059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK063CG301JT-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG301JT-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 300pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |