Part Details for TMK063CG470JT-F by TAIYO YUDEN
Overview of TMK063CG470JT-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK063CG470JT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0891
|
Newark | Cap, Mlcc, 0201, 25V, C0G, 47Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063CG470JT-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
TMK063CG470JT-F-ND
|
DigiKey | CAP CER 47PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0101 | Buy Now |
DISTI #
TMK063CG470JT-F
|
Avnet Americas | CAP, MLCC, 0201, 25V, C0G, 47PF 5%, T&R - Tape and Reel (Alt: TMK063CG470JT-F) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0089 | Buy Now |
DISTI #
963-TMK063CG470JT-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47pF C0G 0201 5 % RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 47pF ±5% - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0046 / $0.0092 | Buy Now |
Part Details for TMK063CG470JT-F
TMK063CG470JT-F CAD Models
TMK063CG470JT-F Part Data Attributes
|
TMK063CG470JT-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG470JT-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0201 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks |