Capacitors
TMK063CG471JT-F
TAIYO YUDEN
Description: Capacitor, Ceramic, Chip, General Purpose, 470pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch

Overview of TMK063CG471JT-F by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for TMK063CG471JT-F by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 53AJ5905
Newark Cap, 470Pf, 25V, Mlcc, 0201, Capacitance:470Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:M Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden TMK063CG471JT-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 13974
  • 1 $0.0050
  • 25 $0.0050
  • 100 $0.0050
  • 250 $0.0050
  • 500 $0.0050
  • 1,000 $0.0050
$0.0050 Buy Now
DISTI # 16AC1880
Newark Cap ,mlcc ,0201,25V ,c0G,470Pfâ±5% Rohs Compliant: Yes |Taiyo Yuden TMK063CG471JT-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 53AJ5905
Avnet Americas Multilayer Ceramic Capacitor 470pF 25V 5% 0201 Paper T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5905) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 5 Days Container: Ammo Pack 13974 Partner Stock
  • 1 $0.1040
  • 25 $0.0310
  • 100 $0.0160
  • 250 $0.0140
  • 500 $0.0110
$0.0110 / $0.1040 Buy Now
DISTI # TMK063CG471JT-F
Avnet Americas Multilayer Ceramic Capacitor 470pF 25V 5% 0201 Paper T/R - Tape and Reel (Alt: TMK063CG471JT-F) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0076
  • 30,000 $0.0075
  • 60,000 $0.0071
  • 90,000 $0.0070
  • 120,000 $0.0068
$0.0068 / $0.0076 Buy Now
DISTI # 963-TMK063CG471JT-F
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST063SCG471JF RPLCMT PN 25V 470pF C0G (NP0) 0201 5% RoHS: Compliant 19539
  • 1 $0.1000
  • 10 $0.0260
  • 100 $0.0160
  • 1,000 $0.0100
  • 10,000 $0.0080
  • 15,000 $0.0070
  • 45,000 $0.0060
$0.0060 / $0.1000 Buy Now
Future Electronics 0603 470 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel 30000
Reel
  • 15,000 $0.0061
  • 45,000 $0.0059
  • 75,000 $0.0058
  • 150,000 $0.0057
  • 300,000 $0.0055
$0.0055 / $0.0061 Buy Now
Future Electronics 0603 470 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 15,000 $0.0061
  • 45,000 $0.0059
  • 75,000 $0.0058
  • 150,000 $0.0057
  • 300,000 $0.0055
$0.0055 / $0.0061 Buy Now
Onlinecomponents.com Multi Layer Ceramic Capacitor - SMD - 470pF ±5% - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant 0
  • 15,000 $0.0079
  • 30,000 $0.0074
  • 60,000 $0.0071
  • 105,000 $0.0070
  • 150,000 $0.0069
  • 255,000 $0.0066
  • 510,000 $0.0065
$0.0065 / $0.0079 Buy Now
DISTI # TMK063CG471JT-F
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST063SCG471JF RPLCMT PN 25V 470pF C0G (NP0) 0201 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel Americas - 150000
In Stock
  • 15,000 $0.0069
  • 30,000 $0.0068
  • 45,000 $0.0059
  • 75,000 $0.0058
  • 150,000 $0.0057
  • 375,000 $0.0056
$0.0056 / $0.0069 Buy Now

CAD Models for TMK063CG471JT-F by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMK063CG471JT-F by TAIYO YUDEN

TMK063CG471JT-F
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Part Package Code
0201
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks, 5 Days
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. TMK063CG471JT-F
    TAIYO YUDEN
    Capacitor, Ceramic, Chip, General Purpose, 470pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch
    VS

Alternate Parts for TMK063CG471JT-F

This table gives cross-reference parts and alternative options found for TMK063CG471JT-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063CG471JT-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0201N471J250CT Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0201, CHIP Walsin Technology Corporation TMK063CG471JT-F vs 0201N471J250CT
MLAST063SCG471JFNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0201, CHIP TAIYO YUDEN TMK063CG471JT-F vs MLAST063SCG471JFNA01
MSAST063SCG471JFNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0201, CHIP TAIYO YUDEN TMK063CG471JT-F vs MSAST063SCG471JFNA01
GRT0335C1E471JA02D Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd TMK063CG471JT-F vs GRT0335C1E471JA02D
GRM0335C1E471JA01D Capacitor, Ceramic, Chip, General Purpose, 470pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd TMK063CG471JT-F vs GRM0335C1E471JA01D
C0603NP0471JFTS Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0201, CHIP Darfon Corporation TMK063CG471JT-F vs C0603NP0471JFTS
0201N471J250CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation TMK063CG471JT-F vs 0201N471J250CG
GMC02CG471J25NT Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0201, CHIP Cal-Chip Electronics TMK063CG471JT-F vs GMC02CG471J25NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMK063CG471JT-F by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMK063CG471JT-F by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of TMK063CG471JT-F would you like to use for your alert(s)?
  • Please alert me when TMK063CG471JT-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMK063CG471JT-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMK063CG471JT-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMK063CG471JT-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMK063CG471JT-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMK063CG471JT-F by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: