Part Details for TMK063CG621JT-F by TAIYO YUDEN
Overview of TMK063CG621JT-F by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK063CG621JT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1883
|
Newark | Cap ,mlcc ,0201,25V ,c0G,620Pf5% Rohs Compliant: Yes |Taiyo Yuden TMK063CG621JT-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
587-5292-1-ND
|
DigiKey | CAP CER 620PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39475 In Stock |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
TMK063CG621JT-F
|
Avnet Americas | Multilayer Ceramic Capacitor 620pF 25V 5% 0201 Paper T/R - Tape and Reel (Alt: TMK063CG621JT-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0081 / $0.0091 | Buy Now |
DISTI #
963-TMK063CG621JT-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST063SCG621JF RPLCMT PN 25V 620pF C0G 0201 5% RoHS: Compliant | 72370 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks | 0 |
|
$0.0068 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 620pF ±5% - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0076 / $0.0094 | Buy Now |
DISTI #
TMK063CG621JT-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST063SCG621JF RPLCMT PN 25V 620pF C0G 0201 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0067 / $0.0079 | Buy Now |
Part Details for TMK063CG621JT-F
TMK063CG621JT-F CAD Models
TMK063CG621JT-F Part Data Attributes
|
TMK063CG621JT-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG621JT-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 620pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for TMK063CG621JT-F
This table gives cross-reference parts and alternative options found for TMK063CG621JT-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063CG621JT-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAST063SCG621JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG621JT-F vs MLAST063SCG621JFNA01 |
MSAST063SCG621JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG621JT-F vs MSAST063SCG621JFNA01 |