Part Details for TMK063CG6R8DT-F by TAIYO YUDEN
Overview of TMK063CG6R8DT-F by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK063CG6R8DT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0894
|
Newark | Cap, Mlcc, 0201, 25V, C0G, 6.80.5Pf, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063CG6R8DT-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
TMK063CG6R8DT-F-ND
|
DigiKey | CAP CER 6.8PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0101 | Buy Now |
DISTI #
TMK063CG6R8DT-F
|
Avnet Americas | CAP, MLCC, 0201, 25V, C0G, 6.8 0.5PF, T&R - Tape and Reel (Alt: TMK063CG6R8DT-F) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0089 | Buy Now |
DISTI #
963-TMK063CG6R8DT-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6.8pF C0G 0201 0.5 pF RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 6.8pF ±0.5pF - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant |
150000 In Stock |
|
$0.0046 / $0.0092 | Buy Now |
DISTI #
51613424
|
Verical | Cap Ceramic 6.8pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 1652 | Americas - 150000 |
|
$0.0068 / $0.0121 | Buy Now |
|
LCSC | 25V 6.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 14243 |
|
$0.0005 / $0.0008 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 6.8pF ±0.5pF - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant |
150000 In Stock |
|
$0.0046 / $0.0092 | Buy Now |
Part Details for TMK063CG6R8DT-F
TMK063CG6R8DT-F CAD Models
TMK063CG6R8DT-F Part Data Attributes
|
TMK063CG6R8DT-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG6R8DT-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0201 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN |