Part Details for TMK063CG8R2DT-F by TAIYO YUDEN
Overview of TMK063CG8R2DT-F by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK063CG8R2DT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9585
|
Newark | Cap, Mlcc, 0201, 25V, C0G, 8.20.5Pf, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063CG8R2DT-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
587-2308-1-ND
|
DigiKey | CAP CER 8.2PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0101 / $0.1000 | Buy Now |
DISTI #
TMK063CG8R2DT-F
|
Avnet Americas | CAP, MLCC, 0201, 25V, C0G, 8.2 0.5PF, T&R - Tape and Reel (Alt: TMK063CG8R2DT-F) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0047 / $0.0089 | Buy Now |
DISTI #
963-TMK063CG8R2DT-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 8.2pF C0G 0201 0.5 pF RoHS: Compliant | 6881 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 8.2pF ±0.5pF - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant |
15000 In Stock |
|
$0.0044 / $0.0087 | Buy Now |
DISTI #
62995149
|
Verical | Cap Ceramic 8.2pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 1612 | Americas - 15000 |
|
$0.0060 / $0.0113 | Buy Now |
|
Bristol Electronics | 58998 |
|
RFQ | ||
|
Quest Components | 47198 |
|
$0.0060 / $0.0450 | Buy Now | |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 8.2pF ±0.5pF - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant |
15000 In Stock |
|
$0.0044 / $0.0087 | Buy Now |
Part Details for TMK063CG8R2DT-F
TMK063CG8R2DT-F CAD Models
TMK063CG8R2DT-F Part Data Attributes
|
TMK063CG8R2DT-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG8R2DT-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Positive Tolerance | 6.1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMK063CG8R2DT-F
This table gives cross-reference parts and alternative options found for TMK063CG8R2DT-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063CG8R2DT-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03C8R2DA3GNNG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | TMK063CG8R2DT-F vs CL03C8R2DA3GNNG |
CU01Y18R2DAT4A | Ceramic Capacitor, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMK063CG8R2DT-F vs CU01Y18R2DAT4A |
NMC0201NPO8R2D25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | TMK063CG8R2DT-F vs NMC0201NPO8R2D25TRPLP3KF |
NMC-L0201NPO8R2D25F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | TMK063CG8R2DT-F vs NMC-L0201NPO8R2D25F |
CL03C8R2DA3GNNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | TMK063CG8R2DT-F vs CL03C8R2DA3GNNS |
CL03C8R2DA3GNNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | TMK063CG8R2DT-F vs CL03C8R2DA3GNNF |
NMC0201NPO8R2D25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | TMK063CG8R2DT-F vs NMC0201NPO8R2D25TRPLPF |
CL03C8R2DA3GNNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | TMK063CG8R2DT-F vs CL03C8R2DA3GNNE |