Part Details for TMK063CH040CT-F by TAIYO YUDEN
Overview of TMK063CH040CT-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK063CH040CT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0896
|
Newark | Cap, Mlcc, 0201, 25V, C0H, 40.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063CH040CT-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
TMK063CH040CT-F-ND
|
DigiKey | CAP CER 4PF 25V CH 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0101 | Buy Now |
DISTI #
TMK063CH040CT-F
|
Avnet Americas | CAP, MLCC, 0201, 25V, C0H, 4 0.25PF, T&R - Tape and Reel (Alt: TMK063CH040CT-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0047 / $0.0089 | Buy Now |
DISTI #
963-TMK063CH040CT-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4pF C0H 0201 0.25 pF AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4pF ±0.25pF - 25VDC - C0H - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0046 / $0.0092 | Buy Now |