Part Details for TMK105ABJ474KV-F by TAIYO YUDEN
Overview of TMK105ABJ474KV-F by TAIYO YUDEN
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK105ABJ474KV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2205
|
Newark | Cap, 0.47Uf, 25V, Mlcc, 0402, Capacitance:0.47Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden TMK105ABJ474KV-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5936 |
|
$0.0290 / $0.0310 | Buy Now |
DISTI #
68X1632
|
Newark | Cap ,mlcc ,0402,25V ,x5R,0.47Uf, ±10% ,t&r Rohs Compliant: Yes |Taiyo Yuden TMK105ABJ474KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-5946-1-ND
|
DigiKey | CAP CER 0.47UF 25V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
173672 In Stock |
|
$0.0215 / $0.1900 | Buy Now |
DISTI #
TMK105ABJ474KV-F
|
Avnet Americas | High Value Multilayer Ceramic Capacitor 0.47uF 25V X5R 10% Tolerance -55°C to 85°C 0402 Surface Mount Paper T/R - Tape and Reel (Alt: TMK105ABJ474KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 / $0.0303 | Buy Now |
DISTI #
08AH2205
|
Avnet Americas | High Value Multilayer Ceramic Capacitor 0.47uF 25V X5R 10% Tolerance -55°C to 85°C 0402 Surface Mount Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH2205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 5936 Partner Stock |
|
$0.0400 / $0.1770 | Buy Now |
DISTI #
963-TMK105ABJ474KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST105AB5474KF 25V 0.47uF X5R 0402 10 % RoHS: Compliant | 33853 |
|
$0.0220 / $0.1600 | Buy Now |
|
Future Electronics | 0402 0.47 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0225 / $0.0244 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 25VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0219 / $0.0294 | Buy Now |
DISTI #
32732719
|
Verical | Cap Ceramic 0.47uF 25V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 1603 Package Multiple: 1 | Americas - 21206 |
|
$0.0160 / $0.0195 | Buy Now |
DISTI #
TMK105ABJ474KV-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST105AB5474KF 25V 0.47uF X5R 0402 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0207 / $0.0234 | Buy Now |
Part Details for TMK105ABJ474KV-F
TMK105ABJ474KV-F CAD Models
TMK105ABJ474KV-F Part Data Attributes:
|
TMK105ABJ474KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK105ABJ474KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TMK105ABJ474KV-F
This table gives cross-reference parts and alternative options found for TMK105ABJ474KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK105ABJ474KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAST105AB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105ABJ474KV-F vs MBAST105AB5474KFNA01 |
MLAST105AB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105ABJ474KV-F vs MLAST105AB5474KFNA01 |
GRM155R61E474KA12J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | TMK105ABJ474KV-F vs GRM155R61E474KA12J |
MSAST105AB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105ABJ474KV-F vs MSAST105AB5474KFNA01 |
MBAST105AB5474KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105ABJ474KV-F vs MBAST105AB5474KFNA18 |
CS1005X5R474K250NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | TMK105ABJ474KV-F vs CS1005X5R474K250NR |
MMAST105AB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105ABJ474KV-F vs MMAST105AB5474KFNA01 |
MMAST105AB5474KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105ABJ474KV-F vs MMAST105AB5474KFNA18 |