-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3313
|
Newark | Cap ,mlcc ,0402,25V ,x5R,10000Pf10% Rohs Compliant: Yes |Taiyo Yuden TMK105BJ103KP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
587-5593-1-ND
|
DigiKey | CAP CER 10000PF 25V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13952 In Stock |
|
$0.0139 / $0.1400 | Buy Now |
DISTI #
TMK105BJ103KP-F
|
Avnet Americas | Cap Ceramic 0.01uF 25V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: TMK105BJ103KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0110 | Buy Now |
DISTI #
963-TMK105BJ103KP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST1L3YB5103KF 25V 0.01uF X5R 0402 10 % RoHS: Compliant | 24983 |
|
$0.0150 / $0.1100 | Buy Now |
|
Future Electronics | 0402 0.01uF 25V X5R 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0146 / $0.0159 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.01uF ±10% - 25VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0145 / $0.0190 | Buy Now |
DISTI #
TMK105BJ103KP-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST1L3YB5103KF 25V 0.01uF X5R 0402 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0139 / $0.0151 | Buy Now |
DISTI #
TMK105BJ103KP-F
|
Avnet Americas | Cap Ceramic 0.01uF 25V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: TMK105BJ103KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0110 | Buy Now |
DISTI #
C1S758100479702
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 98 |
|
$0.0076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK105BJ103KP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK105BJ103KP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |