Part Details for TMK105BJ682KVHF by TAIYO YUDEN
Overview of TMK105BJ682KVHF by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK105BJ682KVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3316
|
Newark | Cap ,mlcc ,0402,25V ,x5R,6800Pf10% Rohs Compliant: Yes |Taiyo Yuden TMK105BJ682KVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
587-TMK105BJ682KVHFCT-ND
|
DigiKey | CAP CER 6800PF 25V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13627 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
TMK105BJ682KVHF
|
Avnet Americas | Cap Ceramic 0.0068uF 25V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: TMK105BJ682KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0057 | Buy Now |
DISTI #
963-TMK105BJ682KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST105SB5682KF 25V 6800pF X5R 0402 10 % RoHS: Compliant | 5233 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_18344552
|
Arrow Electronics | Cap Ceramic 0.0068uF 25V X5R 10% Pad SMD 0402 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 117 |
|
$0.0110 / $0.0965 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0042 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 6800pF ±10% - 25VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0040 / $0.0071 | Buy Now |
DISTI #
TMK105BJ682KVHF
|
Avnet Americas | Cap Ceramic 0.0068uF 25V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: TMK105BJ682KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0057 | Buy Now |
|
Ameya Holding Limited | CAP CER 6800PF 25V X5R 0402 | 10000-Authorized Distributor |
|
RFQ | |
DISTI #
C1S758100506592
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 9100 |
|
$0.0027 / $0.0039 | Buy Now |
Part Details for TMK105BJ682KVHF
TMK105BJ682KVHF CAD Models
TMK105BJ682KVHF Part Data Attributes:
|
TMK105BJ682KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK105BJ682KVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 25V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TMK105BJ682KVHF
This table gives cross-reference parts and alternative options found for TMK105BJ682KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK105BJ682KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAST105SB5682KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105BJ682KVHF vs MMAST105SB5682KFNA18 |
CM05X5R682K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK105BJ682KVHF vs CM05X5R682K25AL |
CM05X5R682K25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK105BJ682KVHF vs CM05X5R682K25AT |
MCAST105SB5682KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105BJ682KVHF vs MCAST105SB5682KFNA01 |