Part Details for TMK105SD102KV-F by TAIYO YUDEN
Overview of TMK105SD102KV-F by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK105SD102KV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5533
|
Newark | Ceramic Capacitor, 1000Pf, 25V, 0402 10%, Full Reel, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:-, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden TMK105SD102KV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0650 | Buy Now |
DISTI #
587-TMK105SD102KV-FCT-ND
|
DigiKey | CAP CER 1000PF 25V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0437 / $0.3000 | Buy Now |
DISTI #
TMK105SD102KV-F
|
Avnet Americas | Cap Ceramic 0.001uF 25V SD 10% SMD 0402 125°C T/R - Tape and Reel (Alt: TMK105SD102KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0553 / $0.0623 | Buy Now |
DISTI #
963-TMK105SD102KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAYT105SSD102KF RPLCMT PN 25V 1000pF Low Dist 0402 10% RoHS: Compliant | 10052 |
|
$0.0430 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 25VDC - - 0402 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0504 / $0.0577 | Buy Now |
DISTI #
51620098
|
Verical | Cap Ceramic 0.001uF 25V SD 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 1652 | Americas - 10000 |
|
$0.0666 / $0.0750 | Buy Now |
DISTI #
30599671
|
Verical | Cap Ceramic 0.001uF 25V SD 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 505 Package Multiple: 1 | Americas - 7576 |
|
$0.0546 / $0.0620 | Buy Now |
DISTI #
TMK105SD102KV-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAYT105SSD102KF RPLCMT PN 25V 1000pF Low Dist 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0480 | Buy Now |
DISTI #
C1S758100181782
|
Chip1Stop | Cap Ceramic 0.001uF 25V SD 10% Pad SMD 0402 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 7576 |
|
$0.0437 / $0.0910 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 25VDC - - 0402 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0504 / $0.0577 | Buy Now |
Part Details for TMK105SD102KV-F
TMK105SD102KV-F CAD Models
TMK105SD102KV-F Part Data Attributes
|
TMK105SD102KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK105SD102KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, SD, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.001 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TMK105SD102KV-F
This table gives cross-reference parts and alternative options found for TMK105SD102KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK105SD102KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAYT105SSD102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105SD102KV-F vs MLAYT105SSD102KFNA01 |