Part Details for TMK107B7104MAHT by TAIYO YUDEN
Overview of TMK107B7104MAHT by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK107B7104MAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7305
|
Newark | Cap ,mlcc ,0603,25V ,x7R,0.1Uf20% Rohs Compliant: Yes |Taiyo Yuden TMK107B7104MAHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0260 | Buy Now |
DISTI #
587-6355-1-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5552 In Stock |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
TMK107B7104MAHT
|
Avnet Americas | Cap Ceramic 0.1uF 25V X7R 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: TMK107B7104MAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0128 | Buy Now |
DISTI #
963-TMK107B7104MAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MCAST168SB7104MT 25V 0.1uF X7R 0603 20 % RoHS: Compliant | 712 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0096 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 25VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0091 / $0.0161 | Buy Now |
DISTI #
32732950
|
Verical | Cap Ceramic 0.1uF 25V X7R 20% Pad SMD 0603 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2907 Package Multiple: 1 | Americas - 3549 |
|
$0.0109 | Buy Now |
DISTI #
TMK107B7104MAHT
|
Avnet Americas | Cap Ceramic 0.1uF 25V X7R 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: TMK107B7104MAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0128 | Buy Now |
DISTI #
C1S758100506617
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 3549 |
|
$0.0086 / $0.0095 | Buy Now |
Part Details for TMK107B7104MAHT
TMK107B7104MAHT CAD Models
TMK107B7104MAHT Part Data Attributes:
|
TMK107B7104MAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK107B7104MAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for TMK107B7104MAHT
This table gives cross-reference parts and alternative options found for TMK107B7104MAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK107B7104MAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B104M250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | TMK107B7104MAHT vs 0603B104M250NB |
CM105X7R104M25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK107B7104MAHT vs CM105X7R104M25AH |
B37931K0104M001 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | TMK107B7104MAHT vs B37931K0104M001 |
MMJCT168BB7104MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107B7104MAHT vs MMJCT168BB7104MTPA18 |
CM105X7R104M25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK107B7104MAHT vs CM105X7R104M25AN |
MCAST168SB7104MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107B7104MAHT vs MCAST168SB7104MTNA01 |
MCJCT168BB7104MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107B7104MAHT vs MCJCT168BB7104MTPA1J |
CM105X7R104M25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK107B7104MAHT vs CM105X7R104M25AL |
C1608X7R104MFTS | CAP,CERAMIC,100NF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Darfon Corporation | TMK107B7104MAHT vs C1608X7R104MFTS |
CM105X7R104M25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK107B7104MAHT vs CM105X7R104M25AH |