Part Details for TMK212BBJ475KD-T by TAIYO YUDEN
Overview of TMK212BBJ475KD-T by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK212BBJ475KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T3104
|
Newark | Ceramic Capacitor, 4.7Uf, 25V, X5R, 10%, 0805, Full Reel, Capacitance:4.7µf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden TMK212BBJ475KD-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0650 | Buy Now |
DISTI #
587-2992-1-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8832 In Stock |
|
$0.0318 / $0.2400 | Buy Now |
DISTI #
TMK212BBJ475KD-T
|
Avnet Americas | Cap Ceramic 4.7uF 25V X5R 10% SMD 0805 85?C Paper T/R - Tape and Reel (Alt: TMK212BBJ475KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
963-TMK212BBJ475KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST219LB5475KT RPLCMT PN 25V 4.7uF X5R 0805 10% RoHS: Compliant | 6194 |
|
$0.0320 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 25VDC - X5R - 0805 - Tape&Reel RoHS: Compliant |
8000 In Stock |
|
$0.0353 / $0.0416 | Buy Now |
DISTI #
60841102
|
Verical | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2144 | Americas - 8000 |
|
$0.0484 / $0.0541 | Buy Now |
DISTI #
32654747
|
Verical | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 646 Package Multiple: 1 | Americas - 3950 |
|
$0.0434 / $0.0473 | Buy Now |
DISTI #
TMK212BBJ475KD-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST219LB5475KT RPLCMT PN 25V 4.7uF X5R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0318 / $0.0332 | Buy Now |
DISTI #
CETMK212BBJ475KD-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CETMK212BBJ475KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100340622
|
Chip1Stop | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0805 85C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3950 |
|
$0.0355 / $0.0696 | Buy Now |
Part Details for TMK212BBJ475KD-T
TMK212BBJ475KD-T CAD Models
TMK212BBJ475KD-T Part Data Attributes
|
TMK212BBJ475KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212BBJ475KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for TMK212BBJ475KD-T
This table gives cross-reference parts and alternative options found for TMK212BBJ475KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212BBJ475KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAST219LB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BBJ475KD-T vs MSAST219LB5475KTNA01 |
MLAST219LB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BBJ475KD-T vs MLAST219LB5475KTNA01 |
GRM219R61E475KA73D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | TMK212BBJ475KD-T vs GRM219R61E475KA73D |
C2012X5R1E475K085AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | TMK212BBJ475KD-T vs C2012X5R1E475K085AC |