Part Details for TMK316B7225MLHT by TAIYO YUDEN
Overview of TMK316B7225MLHT by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK316B7225MLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1918
|
Newark | Cap, Mlcc, 1206, 25V, X7R, 2.2Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK316B7225MLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.1010 | Buy Now |
DISTI #
TMK316B7225MLHT-ND
|
DigiKey | CAP CER 2.2UF 25V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0763 | Buy Now |
DISTI #
TMK316B7225MLHT
|
Avnet Americas | - Tape and Reel (Alt: TMK316B7225MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0482 | Buy Now |
DISTI #
963-TMK316B7225MLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST31LSB7225MT RPLCMT PN 25V 2.2uF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0520 / $0.3400 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 25VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0569 / $0.0730 | Buy Now |
|
Ameya Holding Limited | 2000-Authorized Distributor |
|
RFQ | ||
DISTI #
C1S758100550511
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 3975 |
|
$0.0593 / $0.0939 | Buy Now |
Part Details for TMK316B7225MLHT
TMK316B7225MLHT CAD Models
TMK316B7225MLHT Part Data Attributes
|
TMK316B7225MLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK316B7225MLHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TMK316B7225MLHT
This table gives cross-reference parts and alternative options found for TMK316B7225MLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK316B7225MLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X225M3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TMK316B7225MLHT vs C1206X225M3RACTM |
C1206F225M3RAC7013 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | KEMET Corporation | TMK316B7225MLHT vs C1206F225M3RAC7013 |
C1206C225M3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TMK316B7225MLHT vs C1206C225M3RACTM |
C1206F225M3RAL7013 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | KEMET Corporation | TMK316B7225MLHT vs C1206F225M3RAL7013 |
SCM31B225MANK | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Surge Components Inc | TMK316B7225MLHT vs SCM31B225MANK |
1206Y0250225MXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Knowles Capacitors | TMK316B7225MLHT vs 1206Y0250225MXR |
C1206F225M3RAL7040 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | KEMET Corporation | TMK316B7225MLHT vs C1206F225M3RAL7040 |
CGA5L2X7R1E225M160AE | CAP CER 2.2UF 25V X7R 1206 | TDK Corporation | TMK316B7225MLHT vs CGA5L2X7R1E225M160AE |
C1206X225M3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TMK316B7225MLHT vs C1206X225M3RACTU |
C1206J225M3RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | TMK316B7225MLHT vs C1206J225M3RAC7215 |