Part Details for TMK316BJ105KD-T by YAGEO Corporation
Overview of TMK316BJ105KD-T by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK316BJ105KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X5R, 15% TC, 1UF, SURFACE MOUNT, 1206 | 52000 |
|
$0.0298 / $0.0992 | Buy Now |