Part Details for TMK316BJ225KD-T by TAIYO YUDEN
Overview of TMK316BJ225KD-T by TAIYO YUDEN
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK316BJ225KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9146
|
Newark | Ceramic Capacitor, 2.2Uf, 25V, X5R, 10%, 1206, Capacitance:2.2Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden TMK316BJ225KD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
587-2231-1-ND
|
DigiKey | CAP CER 2.2UF 25V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59638 In Stock |
|
$0.0322 / $0.2700 | Buy Now |
DISTI #
TMK316BJ225KD-T
|
Avnet Americas | Cap Ceramic 2.2uF 25V X5R 10% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: TMK316BJ225KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0427 | Buy Now |
DISTI #
963-TMK316BJ225KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST319HB5225KT 25V 2.2uF X5R 1206 10 % RoHS: Compliant | 25538 |
|
$0.0320 / $0.2700 | Buy Now |
|
Future Electronics | 1206 25v X5R 2.2mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0335 / $0.0375 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
8000 In Stock |
|
$0.0303 / $0.0393 | Buy Now |
DISTI #
51634098
|
Verical | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1540 | Americas - 8000 |
|
$0.0527 / $0.0546 | Buy Now |
DISTI #
32686873
|
Verical | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 1866 Package Multiple: 1 | Americas - 3911 |
|
$0.0166 / $0.0168 | Buy Now |
|
Bristol Electronics | 1643 |
|
RFQ | ||
DISTI #
TMK316BJ225KD-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST319HB5225KT 25V 2.2uF X5R 1206 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0377 / $0.0400 | Buy Now |
Part Details for TMK316BJ225KD-T
TMK316BJ225KD-T CAD Models
TMK316BJ225KD-T Part Data Attributes:
|
TMK316BJ225KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK316BJ225KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X5R, 1206 (3216 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |